
Switchcraft L732RA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Length | 23.3mm |
| Mount | Through Hole |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | RA |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft L732RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.