The LAA110 is a single-pole single-throw switch from Switchcraft with an isolation voltage of 3.75kV and a maximum load current of 120mA. It has a maximum output voltage of 350V and is packaged in rail/tube format. The switch is lead free and compliant with Reach SVHC regulations.
Switchcraft LAA110 technical specifications.
| Height | 3.3mm |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Load Current | 120mA |
| Output Current | 120mA |
| Output Voltage | 350V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft LAA110 to view detailed technical specifications.
No datasheet is available for this part.