
Switchcraft LF10BK technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Series | LF |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft LF10BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
