Switchcraft LF10R technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Free | Contains Lead |
| Length | 3.05m |
| Number of Conductors | 3 |
| Series | LF |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft LF10R to view detailed technical specifications.
No datasheet is available for this part.