
Switchcraft LF2YX technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Plug |
| RoHS Compliant | No |
| Series | LF |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft LF2YX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
