Switchcraft LF3GNX technical specifications.
| Color | Green |
| Connector Type A | Plug |
| Connector Type B | Plug |
| RoHS Compliant | No |
| Series | LF |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft LF3GNX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.