
This 3-conductor cable assembly features a 26AWG gauge and a PVC jacket with an orange color. The assembly consists of two plug connectors, with a male-to-male gender configuration. It has a length of 2.13 meters and contains lead. The cable assembly is part of the LF series from Switchcraft.
Switchcraft LF7O technical specifications.
| Color | Orange |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Free | Contains Lead |
| Length | 2.13m |
| Number of Conductors | 3 |
| Series | LF |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft LF7O to view detailed technical specifications.
No datasheet is available for this part.
