
Switchcraft M112BPC technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel, Tin |
| Diameter | 6.35mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole, Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| RoHS Compliant | No |
| Series | Hi-D JAX® M-11* |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft M112BPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
