Switchcraft M4M technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft M4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.