Switchcraft MDP21RA technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 12.82mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Micro-D JAX® |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft MDP21RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.