Switchcraft MDSH1RA technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | Micro-D JAX® |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft MDSH1RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.