Switchcraft MDSL2ARA-RS technical specifications.
| Color | Black |
| Gender | Female |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Size | 2.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft MDSL2ARA-RS to view detailed technical specifications.
No datasheet is available for this part.