
Female, straight, 3-pole audio/video jack connector with solder terminals. Features copper alloy and brass contacts with tin plating, a black housing, and a maximum current rating of 3A at 48V DC. Designed for through-hole, panel mounting with a depth of 34.8mm and length of 15.9mm. Operates within a temperature range of -20°C to 65°C and is RoHS compliant.
Switchcraft MN112BX technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Depth | 34.8mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Hi-D JAX® MN-11* |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft MN112BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
