Conn 1/4" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Switchcraft MNS114B technical specifications.
| Type | 1/4" Phone Jack |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 48VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Switchcraft MNS114B to view detailed technical specifications.
No datasheet is available for this part.