
3-pole, straight audio/RCA jack with a 6.35mm pin diameter. Features a brass and metal body in black, with copper alloy and brass contacts plated in tin. Rated for a maximum current of 3A and 48V DC, operating between -20°C and 65°C. Designed for through-hole, panel mounting with solder termination. This connector is RoHS compliant.
Switchcraft MS112BX technical specifications.
| Body Color | Black |
| Body Material | Brass, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Depth | 34.8mm |
| Gender | Female |
| Housing Color | Black |
| Length | 15.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Hi-D JAX® MS-11* |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft MS112BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
