
Switchcraft MT334BX technical specifications.
| Body Color | Silver |
| Body Material | Steel |
| Contact Material | Nickel, PALLADIUM |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MT-JAX® |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft MT334BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
