
Switchcraft MT52NSX technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Gold |
| Depth | 5.3inch |
| Material | Thermoplastic |
| Mount | Rack |
| Number of Ports | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Series | MT48/52K |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft MT52NSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
