Switchcraft MTP24K7 technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Copper Alloy |
| Depth | 1.5inch |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 144 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Series | MTP24K |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft MTP24K7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.