Switchcraft MTP48K1NSX technical specifications.
| Contact Material | Steel |
| Contact Plating | Gold |
| Depth | 14.84inch |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Series | MTP48K |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft MTP48K1NSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.