
3-position, straight 1/4" phone jack connector with solder lug termination. Features a plastic body in black, copper alloy and brass contacts with tin plating, and a 48V voltage rating. Designed for panel or chassis mounting with a through-hole configuration, this unshielded connector operates within a temperature range of -20°C to 65°C and has a current rating of 250mA.
Switchcraft N112BX technical specifications.
| Body Color | Black |
| Body Material | Plastic |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Current Rating | 250mA |
| Gender | Female |
| Housing Color | Black |
| Length | 15.87mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel, Chassis Mount |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Hi-D® NL11 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft N112BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
