
3-pole audio/video jack with straight orientation and solder termination. Features a black plastic body, copper alloy contacts with tin plating, and a 6.35mm pin diameter. Rated for 48V and 250mA, with an operating temperature range of -20°C to 65°C. Designed for through-hole, panel, and chassis mounting. RoHS compliant.
Switchcraft N113BX technical specifications.
| Body Color | Black |
| Body Material | Plastic |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Current Rating | 250mA |
| Gender | Female |
| Housing Color | Black |
| Length | 15.87mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel, Chassis Mount |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Hi-D® N11 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft N113BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
