Switchcraft N114BPCS technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft N114BPCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.