
Switchcraft NL114BPC technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Depth | 27.64mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 15.87mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft NL114BPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.