
Switchcraft P10149X technical specifications.
| Inside Diameter | 0.375inch |
| Length | 0.022inch |
| Material | Plastic |
| Mount | Screw |
| Outside Diameter | 0.5inch |
| Package Quantity | 1 |
| Thickness | 0.022inch |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft P10149X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
