Switchcraft P10603 technical specifications.
| Inside Diameter | 0.469inch |
| Lead Free | Contains Lead |
| Outside Diameter | 0.609inch |
| Package Quantity | 500 |
| Thickness | 0.018inch |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft P10603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.