
Switchcraft P11501 technical specifications.
| Finish | Nickel |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Screw |
| Package Quantity | 500 |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft P11501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
