Switchcraft P2060 technical specifications.
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Screw |
| Outside Diameter | 0.344inch |
| Package Quantity | 1 |
| Plating | Nickel |
| Thickness | 0.063inch |
| Width | 0.344inch |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft P2060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.