
Switchcraft P2061 technical specifications.
| Package/Case | Metal |
| Inside Diameter | 0.281inch |
| Lead Free | Lead Free |
| Outside Diameter | 0.406inch |
| Package Quantity | 500 |
| Thickness | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft P2061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
