
Switchcraft P2392 technical specifications.
| Color | Black |
| Connector Type A | Power |
| Connector Type B | Power |
| Lead Free | Contains Lead |
| Max Current Rating | 10A |
| Number of Conductors | 3 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft P2392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.