Switchcraft P2392X technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Connector Type A | Power |
| Connector Type B | Power |
| Current Rating | 10A |
| Gender Type A | Female |
| Gender Type B | Male |
| Length | 7.5foot |
| Max Current Rating | 10A |
| Number of Conductors | 3 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft P2392X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.