
Switchcraft P286402 technical specifications.
| Color | Black |
| Depth | 16.8mm |
| Lead Free | Lead Free |
| Length | 29.97mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | RTT |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft P286402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.