Switchcraft P2993 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Copper Alloy |
| Lead Free | Contains Lead |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | SN |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft P2993 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.