
Switchcraft P2994 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Copper Alloy |
| Gender | Female |
| Lead Free | Contains Lead |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SN |
| Termination | Snap in |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft P2994 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.