Switchcraft P3031 technical specifications.
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 0.625inch |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft P3031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.