Switchcraft P3MB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® P |
| Shell Material | ZINC DIE CAST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft P3MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.