Switchcraft P5F technical specifications.
| Type | XLR Connector |
| Gender | F |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
Download the complete datasheet for Switchcraft P5F to view detailed technical specifications.
No datasheet is available for this part.