
Switchcraft PC142AX technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Package/Case | Molded |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin |
| Current Rating | 250mA |
| Gender | Female |
| Housing Color | Black |
| Length | 16.26mm |
| Max Current Rating | 250mA |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TINI-D-JAX® |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft PC142AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
