
Straight, panel-mount DC power connector with a 3-terminal, 1-port configuration. Features female contacts with silver plating and a 2.5mm pin diameter, rated for 5A and 12V DC. Constructed with a copper alloy and plastic body in black, it offers through-hole and bulkhead mounting options. This unshielded connector is lead-free and RoHS compliant.
Switchcraft PC712A technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy, Plastic |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Diameter | 11mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 12V |
| Mount | Through Hole, Bulkhead, Front Side Nut, PCB |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 2.5mm |
| Primary Type | POWER |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PC712A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
