Switchcraft PCL712ASH technical specifications.
| Type | DC Power |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 30VDC |
Download the complete datasheet for Switchcraft PCL712ASH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.