Switchcraft PD2601 technical specifications.
| Package/Case | DIP |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Load Current | 1A |
| Operating Supply Voltage | 1.4V |
| Packaging | Rail/Tube |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PD2601 to view detailed technical specifications.
No datasheet is available for this part.