This 3-position female I/O connector is designed for through hole mount applications and features a length of 26.3mm. The connector is made from copper alloy and brass with a silver and tin plating. It meets the UL94 V-0 flammability rating and is lead-free. The shell is made from nylon and the contacts are TIN plated. The connector is RoHS compliant and available in a bulk packaging quantity of 50.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver, Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 26.3mm |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® PD |
| Shell Material | Nylon |
| Termination | Solder |
| RoHS | Compliant |