
This 3-pin female panel mount connector features black color, copper alloy contacts with gold plating, and a plastic insulation material. It has a panel mount with flanges and is lead-free. The connector measures 30.8mm in depth and 26.3mm in length, with a vertical orientation and a package quantity of one. It is RoHS compliant and packaged in bulk.
Switchcraft PD3FSC3AU technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 30.8mm |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 26.3mm |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® PD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PD3FSC3AU to view detailed technical specifications.
No datasheet is available for this part.