
This 3-pin male audio connector features a black color and is designed for through hole mounting. It has a silver mating contact finish and is made of copper alloy and brass with a silver and tin plating. The connector is lead-free and RoHS compliant, with a nylon shell and a plastic insulation material. It meets the UL94 V-0 flammability rating and is available in a 50-pack bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver, Tin |
| Depth | 30.15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 26.3mm |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® PD |
| Shell Material | Nylon |
| Termination | Solder |
| RoHS | Compliant |
