
Right-angle, through-hole mounted audio/video jack with a single port. Features copper alloy contacts with silver and tin plating, a steel jacket, and a copper alloy body. Rated for 2A current and 34V AC, operating within a temperature range of -25°C to 85°C. Solder termination and white insulation.
Switchcraft PJRAN1X1U02X technical specifications.
| Body Color | White |
| Body Material | Copper Alloy |
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Tin |
| Current Rating | 2A |
| Depth | 19.5mm |
| Gender | Female |
| Insulation Color | White |
| Jacket Material | Steel |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 34V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | PJR |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PJRAN1X1U02X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
