Switchcraft PJRAN1X1U03AUX technical specifications.
| Body Color | Red |
| Body Material | Copper Alloy |
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Insulation Color | Red |
| Jacket Material | Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | PJR |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PJRAN1X1U03AUX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.