
Right-angle, through-hole mounted audio/RCA jack with a single pole and one port. Features a copper alloy body and contacts with silver and tin plating. Rated for 2A current and 34V AC / 3.434kV DC, operating between -25°C and 80°C. Includes a steel jacket and a red insulated copper alloy body.
Switchcraft PJRAN1X1U03X technical specifications.
| Body Color | Red |
| Body Material | Copper Alloy, Metal |
| Package/Case | Metal |
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Tin |
| Current Rating | 2A |
| Depth | 19.5mm |
| Gender | Female |
| Insulation Color | Red |
| Jacket Material | Steel |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 3.434kV |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PJR |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PJRAN1X1U03X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.