
Right-angle, through-hole mounted audio/RCA connector featuring a single pole and one port. Constructed with a copper alloy body and contacts, plated with silver and tin for reliable conductivity. This female connector offers a 2A current rating and operates within a temperature range of -25°C to 80°C, with a voltage rating of 34V AC. The yellow insulation and steel jacket contribute to its robust design.
Switchcraft PJRAN1X1U04X technical specifications.
| Body Color | Yellow |
| Body Material | Copper Alloy, Metal |
| Package/Case | Metal |
| Color | Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Tin |
| Current Rating | 2A |
| Depth | 19.5mm |
| Gender | Female |
| Insulation Color | Yellow |
| Jacket Material | Steel |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 3.434kV |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PJR |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PJRAN1X1U04X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
