
Right-angle, through-hole mounted female power connector with two ports and six solder terminals. Features a metal body and jacket, copper alloy contacts with nickel and tin plating, and a 2A current rating. Operates within a temperature range of -25°C to 80°C, with a maximum AC voltage rating of 34V and a DC voltage rating of 3.434kV. Insulation colors include white and red.
Switchcraft PJRAN2X1U01 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | White, Red |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin |
| Current Rating | 2A |
| Depth | 19.5mm |
| Gender | Female |
| Insulation Color | Red |
| Jacket Material | Steel |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 3.434kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 252 |
| Plating | Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | PJRA |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft PJRAN2X1U01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
