
Switchcraft PJRAN2X1U01X technical specifications.
| Body Color | Red |
| Body Material | Copper Alloy |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 19.5mm |
| Gender | Female |
| Insulation Color | White |
| Length | 25mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 34V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PJR |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PJRAN2X1U01X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
