Switchcraft PJRAN3X1U03 technical specifications.
| Color | Blue, Green, Red |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Gender | Female |
| Insulation Color | Blue |
| Jacket Material | Steel |
| Lead Free | Contains Lead |
| Orientation | Right Angle |
| Package Quantity | 126 |
| Plating | Steel |
| RoHS Compliant | No |
| Series | PJRA |
| Termination | Through Hole |
| Voltage Rating | 34V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft PJRAN3X1U03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.